5/16"-18 Hex Head Cap Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3231218100

DigiKey Part Number
145-3231218100-ND
Manufacturer
Manufacturer Product Number
3231218100
Description
CAP SCREW HEX SLOTTED 5/16"-18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16"-18 Hex Head Cap Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
3231218100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
5/16"-18
Series
Head Diameter
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Below Head
1.000" (25.40mm) 1"
Part Status
Active
Length - Overall
1.235" (31.37mm)
Type
Cap Screw
Material
Nylon
Screw Head Type
Hex Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,45890 €229,45 €
Manufacturers Standard Package
Unit Price without VAT:0,45890 €
Unit Price with VAT:0,54609 €