
3225020450 | |
|---|---|
DigiKey Part Number | 145-3225020450-ND |
Manufacturer | |
Manufacturer Product Number | 3225020450 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020450 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 4.500" (114.30mm) |
Part Status Active | Length - Overall 4.688" (119.08mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,75800 € | 13,79 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,39040 € | 59,76 € |
| 50 | 2,25980 € | 112,99 € |
| 100 | 2,14300 € | 214,30 € |
| 250 | 2,00720 € | 501,80 € |
| 500 | 1,91680 € | 958,40 € |
| 1.000 | 1,83580 € | 1.835,80 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

