
3225020400 | |
|---|---|
DigiKey Part Number | 145-3225020400-ND |
Manufacturer | |
Manufacturer Product Number | 3225020400 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 4.000" (101.60mm) | |
Length - Overall | 4.188" (106.38mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,13200 € | 10,66 € |
| 10 | 1,99800 € | 19,98 € |
| 25 | 1,84280 € | 46,07 € |
| 50 | 1,73940 € | 86,97 € |
| 100 | 1,64740 € | 164,74 € |
| 250 | 1,54020 € | 385,05 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

