
3225020300 | |
|---|---|
DigiKey Part Number | 145-3225020300-ND |
Manufacturer | |
Manufacturer Product Number | 3225020300 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020300 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 3.000" (76.20mm) |
Part Status Active | Length - Overall 3.188" (80.98mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40800 € | 10,20 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,35930 € | 35,93 € |
| 250 | 0,33256 € | 83,14 € |
| 500 | 0,31486 € | 157,43 € |
| 1.000 | 0,29900 € | 299,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

