
3225020212 | |
|---|---|
DigiKey Part Number | 145-3225020212-ND |
Manufacturer | |
Manufacturer Product Number | 3225020212 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020212 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 2.125" (53.98mm) |
Part Status Active | Length - Overall 2.313" (58.75mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,28690 € | 28,69 € |
| 250 | 0,26524 € | 66,31 € |
| 500 | 0,25082 € | 125,41 € |
| 1.000 | 0,23794 € | 237,94 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

