
3225020200 | |
|---|---|
DigiKey Part Number | 145-3225020200-ND |
Manufacturer | |
Manufacturer Product Number | 3225020200 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
EDA/CAD Models | 3225020200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.188" (55.58mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28982 € | 144,91 € |
| Unit Price without VAT: | 0,28982 € |
|---|---|
| Unit Price with VAT: | 0,34489 € |

