
3225020150 | |
|---|---|
DigiKey Part Number | 145-3225020150-ND |
Manufacturer | |
Manufacturer Product Number | 3225020150 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.688" (42.88mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,35680 € | 17,84 € |
| 100 | 0,33520 € | 33,52 € |
| 250 | 0,31008 € | 77,52 € |
| 500 | 0,29346 € | 146,73 € |
| 1.000 | 0,27859 € | 278,59 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

