
3225020100 | |
|---|---|
DigiKey Part Number | 145-3225020100-ND |
Manufacturer | |
Manufacturer Product Number | 3225020100 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020100 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.188" (30.18mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31140 € | 15,57 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27052 € | 67,63 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

