
3225020075 | |
|---|---|
DigiKey Part Number | 145-3225020075-ND |
Manufacturer | |
Manufacturer Product Number | 3225020075 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 $ | 0,60 $ |
| 5 | 0,50000 $ | 2,50 $ |
| 10 | 0,46500 $ | 4,65 $ |
| 25 | 0,42400 $ | 10,60 $ |
| 50 | 0,39680 $ | 19,84 $ |
| 100 | 0,37270 $ | 37,27 $ |
| 250 | 0,34468 $ | 86,17 $ |
| Unit Price without VAT: | 0,60000 $ |
|---|---|
| Unit Price with VAT: | 0,71400 $ |

