
311320940050 | |
|---|---|
DigiKey Part Number | 145-311320940050-ND |
Manufacturer | |
Manufacturer Product Number | 311320940050 |
Description | ROUND METALLIC SUPPORTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.354" (8.99mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.354" (8.99mm) | |
Length - Overall | 0.354" (8.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Yellow | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63670 € | 63,67 € |
| Unit Price without VAT: | 0,63670 € |
|---|---|
| Unit Price with VAT: | 0,75767 € |

