
31037225 | |
|---|---|
DigiKey Part Number | 145-31037225-ND |
Manufacturer | |
Manufacturer Product Number | 31037225 |
Description | SHOULDER SCREW, HEX SOCKET, 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Cheese Head Shoulder Screw Hex Drive Nylon |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 5/16"-18 |
Series | Head Diameter 0.562" (14.28mm) 9/16" |
Packaging Bulk | Length - Below Head 2.750" (69.85mm) |
Part Status Active | Length - Overall 3.000" (76.20mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65608 € | 164,02 € |
| Unit Price without VAT: | 0,65608 € |
|---|---|
| Unit Price with VAT: | 0,78074 € |

