
31037150 | |
|---|---|
DigiKey Part Number | 145-31037150-ND |
Manufacturer | |
Manufacturer Product Number | 31037150 |
Description | SHOULDER SCREW, HEX SOCKET, 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31037150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.250" (57.15mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59928 € | 149,82 € |
| Unit Price without VAT: | 0,59928 € |
|---|---|
| Unit Price with VAT: | 0,71314 € |

