
31037075 | |
|---|---|
DigiKey Part Number | 145-31037075-ND |
Manufacturer | |
Manufacturer Product Number | 31037075 |
Description | SHOULDER SCREW, HEX SOCKET, 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64920 € | 16,23 € |
| 50 | 0,60940 € | 30,47 € |
| 100 | 0,57410 € | 57,41 € |
| 250 | 0,53308 € | 133,27 € |
| 500 | 0,50584 € | 252,92 € |
| 1.000 | 0,48147 € | 481,47 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

