
31037050 | |
|---|---|
DigiKey Part Number | 145-31037050-ND |
Manufacturer | |
Manufacturer Product Number | 31037050 |
Description | SHOULDER SCREW, HEX SOCKET, 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31037050 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 5/16"-18 |
Series | Head Diameter 0.562" (14.28mm) 9/16" |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,57720 € | 28,86 € |
| 100 | 0,54360 € | 54,36 € |
| 250 | 0,50464 € | 126,16 € |
| 500 | 0,47874 € | 239,37 € |
| 1.000 | 0,45558 € | 455,58 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

