
31037025 | |
|---|---|
DigiKey Part Number | 145-31037025-ND |
Manufacturer | |
Manufacturer Product Number | 31037025 |
Description | SHOULDER SCREW, HEX SOCKET, 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31037025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,42810 € | 42,81 € |
| 250 | 0,39672 € | 99,18 € |
| 500 | 0,37592 € | 187,96 € |
| 1.000 | 0,35729 € | 357,29 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

