
31031200 | |
|---|---|
DigiKey Part Number | 145-31031200-ND |
Manufacturer | |
Manufacturer Product Number | 31031200 |
Description | SHOULDER SCREW, HEX SOCKET, 1/4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31031200 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 2.438" (61.93mm) |
Part Status Active | Length - Overall 2.657" (67.49mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,62000 € | 31,00 € |
| 100 | 0,58430 € | 58,43 € |
| 250 | 0,54264 € | 135,66 € |
| 500 | 0,51498 € | 257,49 € |
| 1.000 | 0,49024 € | 490,24 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

