
31031075 | |
|---|---|
DigiKey Part Number | 145-31031075-ND |
Manufacturer | |
Manufacturer Product Number | 31031075 |
Description | SHOULDER SCREW, HEX SOCKET, 1/4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31031075 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 1.188" (30.18mm) |
Part Status Active | Length - Overall 1.407" (35.74mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66800 € | 3,34 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,56960 € | 14,24 € |
| 50 | 0,53420 € | 26,71 € |
| 100 | 0,50310 € | 50,31 € |
| 250 | 0,46672 € | 116,68 € |
| 500 | 0,44260 € | 221,30 € |
| 1.000 | 0,42102 € | 421,02 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

