
31031062 | |
|---|---|
DigiKey Part Number | 145-31031062-ND |
Manufacturer | |
Manufacturer Product Number | 31031062 |
Description | SHOULDER SCREW, HEX SOCKET, 1/4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Hex Drive Nylon |
EDA/CAD Models | 31031062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 1.063" (27.00mm) | |
Length - Overall | 1.282" (32.56mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21352 € | 213,52 € |
| Unit Price without VAT: | 0,21352 € |
|---|---|
| Unit Price with VAT: | 0,25409 € |

