
31031050 | |
|---|---|
DigiKey Part Number | 145-31031050-ND |
Manufacturer | |
Manufacturer Product Number | 31031050 |
Description | SHOULDER SCREW, HEX SOCKET, 1/4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31031050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 0.938" (23.83mm) | |
Length - Overall | 1.157" (29.39mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55800 € | 13,95 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,49280 € | 49,28 € |
| 250 | 0,45708 € | 114,27 € |
| 500 | 0,43342 € | 216,71 € |
| 1.000 | 0,41222 € | 412,22 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

