
31031025 | |
|---|---|
DigiKey Part Number | 145-31031025-ND |
Manufacturer | |
Manufacturer Product Number | 31031025 |
Description | SHOULDER SCREW, HEX SOCKET, 1/4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31031025 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 0.688" (17.48mm) |
Part Status Active | Length - Overall 0.907" (23.04mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,53240 € | 13,31 € |
| 50 | 0,49940 € | 24,97 € |
| 100 | 0,47010 € | 47,01 € |
| 250 | 0,43592 € | 108,98 € |
| 500 | 0,41326 € | 206,63 € |
| 1.000 | 0,39299 € | 392,99 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

