
31025200 | |
|---|---|
DigiKey Part Number | 145-31025200-ND |
Manufacturer | |
Manufacturer Product Number | 31025200 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025200 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Below Head 2.375" (60.33mm) |
Part Status Active | Length - Overall 2.563" (65.10mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54674 € | 273,37 € |
| Unit Price without VAT: | 0,54674 € |
|---|---|
| Unit Price with VAT: | 0,65062 € |

