
31025175 | |
|---|---|
DigiKey Part Number | 145-31025175-ND |
Manufacturer | |
Manufacturer Product Number | 31025175 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 2.125" (53.98mm) | |
Length - Overall | 2.313" (58.75mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82800 € | 4,14 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,70720 € | 17,68 € |
| 50 | 0,66440 € | 33,22 € |
| 100 | 0,62610 € | 62,61 € |
| 250 | 0,58168 € | 145,42 € |
| 500 | 0,55218 € | 276,09 € |
| 1.000 | 0,52577 € | 525,77 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

