
31025150 | |
|---|---|
DigiKey Part Number | 145-31025150-ND |
Manufacturer | |
Manufacturer Product Number | 31025150 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 1.875" (47.63mm) | |
Length - Overall | 2.063" (52.40mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55362 € | 276,81 € |
| Unit Price without VAT: | 0,55362 € |
|---|---|
| Unit Price with VAT: | 0,65881 € |

