
31025125 | |
|---|---|
DigiKey Part Number | 145-31025125-ND |
Manufacturer | |
Manufacturer Product Number | 31025125 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025125 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Below Head 1.625" (41.28mm) |
Part Status Active | Length - Overall 1.813" (46.05mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,51280 € | 25,64 € |
| 100 | 0,48270 € | 48,27 € |
| 250 | 0,44772 € | 111,93 € |
| 500 | 0,42452 € | 212,26 € |
| 1.000 | 0,40374 € | 403,74 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

