#10-24 Cheese Head Shoulder Screw Hex Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31025100

DigiKey Part Number
145-31025100-ND
Manufacturer
Manufacturer Product Number
31025100
Description
SHOULDER SCREW, HEX SOCKET, #10-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10-24 Cheese Head Shoulder Screw Hex Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
31025100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex
Manufacturer
Essentra Components
Thread Size
#10-24
Series
Head Diameter
0.375" (9.53mm) 3/8"
Packaging
Bulk
Length - Below Head
1.375" (34.93mm)
Part Status
Active
Length - Overall
1.563" (39.70mm)
Type
Shoulder Screw
Material
Nylon
Screw Head Type
Cheese Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
50,81000 €4,05 €
100,75600 €7,56 €
250,69240 €17,31 €
500,65060 €32,53 €
1000,61290 €61,29 €
2500,56948 €142,37 €
5000,54058 €270,29 €
1.0000,51472 €514,72 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €