
31025062 | |
|---|---|
DigiKey Part Number | 145-31025062-ND |
Manufacturer | |
Manufacturer Product Number | 31025062 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025062 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.188" (30.18mm) |
Type Shoulder Screw | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80800 € | 4,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68960 € | 17,24 € |
| 50 | 0,64780 € | 32,39 € |
| 100 | 0,61040 € | 61,04 € |
| 250 | 0,56704 € | 141,76 € |
| 500 | 0,53828 € | 269,14 € |
| 1.000 | 0,51252 € | 512,52 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

