
31025025 | |
|---|---|
DigiKey Part Number | 145-31025025-ND |
Manufacturer | |
Manufacturer Product Number | 31025025 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.366" (9.30mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.069" (27.15mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,81400 € | 4,07 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,69520 € | 17,38 € |
| 50 | 0,65340 € | 32,67 € |
| 100 | 0,61570 € | 61,57 € |
| 250 | 0,57192 € | 142,98 € |
| 500 | 0,54286 € | 271,43 € |
| 1.000 | 0,51688 € | 516,88 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

