
308104041556 | |
|---|---|
DigiKey Part Number | 145-308104041556-ND |
Manufacturer | |
Manufacturer Product Number | 308104041556 |
Description | SPACER SUB-D 4NC 4NCX6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.197" (5.00mm) Silver |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.433" (11.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Silver |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49670 € | 149,67 € |
| Unit Price without VAT: | 1,49670 € |
|---|---|
| Unit Price with VAT: | 1,78107 € |

