305308059902 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 372
Unit Price: 1,03000 €
Datasheet
New at DigiKey
Image for 305308059902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305308059902

DigiKey Part Number
145-305308059902-ND
Manufacturer
Manufacturer Product Number
305308059902
Description
SPACER 6X8 M3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 0.315" (8.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,21040 €121,04 €
Manufacturers Standard Package
Unit Price without VAT:1,21040 €
Unit Price with VAT:1,44038 €