
304570041152 | |
|---|---|
DigiKey Part Number | 145-304570041152-ND |
Manufacturer | |
Manufacturer Product Number | 304570041152 |
Description | M5 M/F SPACER H1=10 H2=70 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 2.756" (70.00mm) | |
Length - Overall | 3.150" (80.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,83040 € | 120,76 € |
| Unit Price without VAT: | 4,83040 € |
|---|---|
| Unit Price with VAT: | 5,74818 € |


