
304540041152 | |
|---|---|
DigiKey Part Number | 145-304540041152-ND |
Manufacturer | |
Manufacturer Product Number | 304540041152 |
Description | M5 M/F SPACER H1=10 H2=40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 1.575" (40.00mm) |
Part Status Active | Length - Overall 1.969" (50.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 971400581 | Würth Elektronik | 4.320 | 732-10485-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |


