
304330141556 | |
|---|---|
DigiKey Part Number | 145-304330141556-ND |
Manufacturer | |
Manufacturer Product Number | 304330141556 |
Description | M3 M/F SPACER H1=10 H2=30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,04720 € | 76,18 € |
| Unit Price without VAT: | 3,04720 € |
|---|---|
| Unit Price with VAT: | 3,62617 € |

