
301313041152 | |
|---|---|
DigiKey Part Number | 145-301313041152-ND |
Manufacturer | |
Manufacturer Product Number | 301313041152 |
Description | SPACER 5X13 M3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.512" (13.00mm) |
Part Status Active | Length - Overall 0.512" (13.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

