
301108040050 | |
|---|---|
DigiKey Part Number | 145-301108040050-ND |
Manufacturer | |
Manufacturer Product Number | 301108040050 |
Description | SPACER 4X8 M2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Threaded M2 Brass 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.157" (4.00mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54650 € | 54,65 € |
| Unit Price without VAT: | 0,54650 € |
|---|---|
| Unit Price with VAT: | 0,65034 € |

