
29WN014WT | |
|---|---|
DigiKey Part Number | RPC9321-ND |
Manufacturer | |
Manufacturer Product Number | 29WN014WT |
Description | WING PRESS LOCK THUMB SCREW KNOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4" Shaft with No Indicator White |
Datasheet | Datasheet |
EDA/CAD Models | 29WN014WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4" | |
Diameter | 0.813" (20.64mm) | |
Height | 0.656" (16.67mm) | |
Indicator | No Indicator | |
Material | - | |
Color | White | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41840 € | 10,46 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,34116 € | 85,29 € |
| 500 | 0,32304 € | 161,52 € |
| 1.000 | 0,30680 € | 306,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

