
29WN014N | |
|---|---|
DigiKey Part Number | 29WN014N-ND |
Manufacturer | |
Manufacturer Product Number | 29WN014N |
Description | WING PRESS LOCK THUMB SCREW KNOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Natural |
Datasheet | Datasheet |
EDA/CAD Models | 29WN014N Models |
Category | Diameter 0.813" (20.64mm) |
Manufacturer Essentra Components | Height 0.656" (16.67mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Natural |
Style Bar/T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,28072 € | 70,18 € |
| Unit Price without VAT: | 0,28072 € |
|---|---|
| Unit Price with VAT: | 0,33406 € |

