
29WN014B | |
|---|---|
DigiKey Part Number | RPC9346-ND |
Manufacturer | |
Manufacturer Product Number | 29WN014B |
Description | WING PRESS LOCK THUMB SCREW KNOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4" Shaft with No Indicator Black |
Datasheet | Datasheet |
EDA/CAD Models | 29WN014B Models |
Category | Shaft Size 1/4" |
Manufacturer Essentra Components | Diameter 0.813" (20.64mm) |
Series | Height 0.656" (16.67mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Color Black |
Style Bar/T | Base Product Number |
Type 2 Arm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,30360 € | 30,36 € |
| 250 | 0,28072 € | 70,18 € |
| 500 | 0,26554 € | 132,77 € |
| 1.000 | 0,25197 € | 251,97 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

