


29W516RD | |
|---|---|
DigiKey Part Number | RPC7467-ND |
Manufacturer | |
Manufacturer Product Number | 29W516RD |
Description | WING THUMB SCREW KNOBS, NO SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Red |
Datasheet | Datasheet |
EDA/CAD Models | 29W516RD Models |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Essentra Components | Height 0.406" (10.31mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Red |
Style Bar/T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,36600 € | 18,30 € |
| 100 | 0,34400 € | 34,40 € |
| 250 | 0,31860 € | 79,65 € |
| 500 | 0,30174 € | 150,87 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

