
29W516GR | |
|---|---|
DigiKey Part Number | 29W516GR-ND |
Manufacturer | |
Manufacturer Product Number | 29W516GR |
Description | WING PRESS LOCK THUMB SCREW KNOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Green |
EDA/CAD Models | 29W516GR Models |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Essentra Components | Height 0.406" (10.32mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Green |
Style Bar/T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49640 € | 248,20 € |
| Unit Price without VAT: | 0,49640 € |
|---|---|
| Unit Price with VAT: | 0,59072 € |

