


29W516BL | |
|---|---|
DigiKey Part Number | RPC7466-ND |
Manufacturer | |
Manufacturer Product Number | 29W516BL |
Description | WING THUMB SCREW KNOBS, NO SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Blue |
Datasheet | Datasheet |
EDA/CAD Models | 29W516BL Models |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Essentra Components | Height 0.406" (10.31mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Blue |
Style Bar/T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44442 € | 222,21 € |
| Unit Price without VAT: | 0,44442 € |
|---|---|
| Unit Price with VAT: | 0,52886 € |

