
29W038WT | |
|---|---|
DigiKey Part Number | 29W038WT-ND |
Manufacturer | |
Manufacturer Product Number | 29W038WT |
Description | WING PRESS LOCK THUMB SCREW KNOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal White |
Datasheet | Datasheet |
EDA/CAD Models | 29W038WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | - | |
Shaft Size | - | |
Diameter | 1.781" (45.24mm) | |
Height | 0.484" (12.30mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | White | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60432 € | 151,08 € |
| Unit Price without VAT: | 0,60432 € |
|---|---|
| Unit Price with VAT: | 0,71914 € |

