


29W038BL | |
|---|---|
DigiKey Part Number | RPC7465-ND |
Manufacturer | |
Manufacturer Product Number | 29W038BL |
Description | WING THUMB SCREW KNOBS, NO SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Blue |
Datasheet | Datasheet |
EDA/CAD Models | 29W038BL Models |
Category | Height 0.484" (12.29mm) |
Manufacturer Essentra Components | Indicator No Indicator |
Series | Material Acetal |
Packaging Bulk | Color Blue |
Part Status Active | Base Product Number |
Style Bar/T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,45840 € | 22,92 € |
| 100 | 0,43130 € | 43,13 € |
| 250 | 0,39976 € | 99,94 € |
| 500 | 0,37880 € | 189,40 € |
| 1.000 | 0,36007 € | 360,07 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

