


29W038B | |
|---|---|
DigiKey Part Number | RPC7473-ND |
Manufacturer | |
Manufacturer Product Number | 29W038B |
Description | WING THUMB SCREW KNOBS, NO SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29W038B Models |
Category | Height 0.484" (12.29mm) |
Manufacturer Essentra Components | Indicator No Indicator |
Series | Material Acetal |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Style Bar/T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,44480 € | 11,12 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,39210 € | 39,21 € |
| 250 | 0,36340 € | 90,85 € |
| 500 | 0,34436 € | 172,18 € |
| 1.000 | 0,32734 € | 327,34 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

