
29W014GR | |
|---|---|
DigiKey Part Number | 29W014GR-ND |
Manufacturer | |
Manufacturer Product Number | 29W014GR |
Description | WING PRESS LOCK THUMB SCREW KNOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Green |
Datasheet | Datasheet |
EDA/CAD Models | 29W014GR Models |
Category | Diameter 1.266" (32.15mm) |
Manufacturer Essentra Components | Height 0.344" (8.73mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Green |
Style Bar/T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42568 € | 212,84 € |
| Unit Price without VAT: | 0,42568 € |
|---|---|
| Unit Price with VAT: | 0,50656 € |

