


29W014BL | |
|---|---|
DigiKey Part Number | RPC7468-ND |
Manufacturer | |
Manufacturer Product Number | 29W014BL |
Description | WING THUMB SCREW KNOBS, NO SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Blue |
Datasheet | Datasheet |
EDA/CAD Models | 29W014BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42606 € | 213,03 € |
| Unit Price without VAT: | 0,42606 € |
|---|---|
| Unit Price with VAT: | 0,50701 € |

