
29W010WT | |
|---|---|
DigiKey Part Number | RPC9492-ND |
Manufacturer | |
Manufacturer Product Number | 29W010WT |
Description | WING PRESS LOCK THUMB SCREW KNOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10 Shaft with No Indicator Acetal White |
EDA/CAD Models | 29W010WT Models |
Category | Shaft Size #10 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.250" (6.35mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Bar/T | Color White |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59200 € | 2,96 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,44360 € | 44,36 € |
| 250 | 0,41128 € | 102,82 € |
| 500 | 0,38980 € | 194,90 € |
| 1.000 | 0,37056 € | 370,56 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

