Knurled, Straight Knob 1/4" Shaft with No Indicator Plastic White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29RN147WT

DigiKey Part Number
RPC10247-ND
Manufacturer
Manufacturer Product Number
29RN147WT
Description
WING PRESS LOCK THUMB SCREW KNOB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 1/4" Shaft with No Indicator Plastic White
EDA/CAD Models
29RN147WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
1/4"
Diameter
0.750" (19.05mm)
Height
0.375" (9.53mm)
Indicator
No Indicator
Material
Plastic
Color
White
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,28400 €1,42 €
100,26300 €2,63 €
250,23960 €5,99 €
500,22380 €11,19 €
1000,20970 €20,97 €
2500,19344 €48,36 €
5000,18260 €91,30 €
1.0000,17295 €172,95 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €