



29R516RD | |
|---|---|
DigiKey Part Number | RPC7422-ND |
Manufacturer | |
Manufacturer Product Number | 29R516RD |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Red |
Datasheet | Datasheet |
EDA/CAD Models | 29R516RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Diameter | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Red | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,84600 € | 4,23 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,72360 € | 18,09 € |
| 50 | 0,67980 € | 33,99 € |
| 100 | 0,64070 € | 64,07 € |
| 250 | 0,59536 € | 148,84 € |
| 500 | 0,56522 € | 282,61 € |
| 1.000 | 0,53827 € | 538,27 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

