
29R147WT | |
|---|---|
DigiKey Part Number | 29R147WT-ND |
Manufacturer | |
Manufacturer Product Number | 29R147WT |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal White |
Datasheet | Datasheet |
EDA/CAD Models | 29R147WT Models |
Category | Diameter 1.000" (25.40mm) |
Manufacturer Essentra Components | Height 0.328" (8.33mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color White |
Style Cylindrical with Skirt | Base Product Number |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37056 € | 370,56 € |
| Unit Price without VAT: | 0,37056 € |
|---|---|
| Unit Price with VAT: | 0,44097 € |

