
29R141GR | |
|---|---|
DigiKey Part Number | 29R141GR-ND |
Manufacturer | |
Manufacturer Product Number | 29R141GR |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Green |
EDA/CAD Models | 29R141GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | - | |
Diameter | 1.000" (25.40mm) | |
Height | 0.328" (8.33mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Green | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54646 € | 546,46 € |
| Unit Price without VAT: | 0,54646 € |
|---|---|
| Unit Price with VAT: | 0,65029 € |

